Part Details for MP3324GRE-P by Monolithic Power Systems
Overview of MP3324GRE-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP3324GRE-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7222
|
Newark | Led Driver, 1Mhz, Wfqfn-24, 125Deg C Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP3324GRE-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$2.2100 / $3.0500 | Buy Now |
DISTI #
1589-MP3324GRE-PCT-ND
|
DigiKey | 8-CHANNEL, 100MA/CH, LED DRIVER Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
487 In Stock |
|
$1.2928 / $2.6800 | Buy Now |
DISTI #
MP3324GRE-P
|
Avnet Americas | LED Driver, DC / DC, 1MHz, 0.1A, 4V to 16V, WFQFN-24, -40°C to 125°C - Tape and Reel (Alt: MP3324GRE-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.4500 / $1.7500 | Buy Now |
DISTI #
946-MP3324GRE-P
|
Mouser Electronics | LED Lighting Drivers 8-Channel, 100mA/Ch, LED Driver with Separated PWM/Analog Dimming and I2C Interface RoHS: Compliant | 995 |
|
$1.2900 / $2.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2500 | Buy Now |