Part Details for MP3336AGC-P by Monolithic Power Systems
Overview of MP3336AGC-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP3336AGC-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP3336AGC-PTR-ND
|
DigiKey | DUAL-CHANNEL, FLASH LED DRIVER W Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7954 / $1.1135 | Buy Now |
DISTI #
MP3336AGC-P
|
Avnet Americas | LED Driver 2-Channel 2.7V to 5.5V 20-Pin WLCSP-20 T/R - Tape and Reel (Alt: MP3336AGC-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.9135 / $1.1025 | Buy Now |
DISTI #
946-MP3336AGC-P
|
Mouser Electronics | LED Lighting Drivers Dual-Channel, Flash LED Driver with 2A/Ch and I2C Interface. RoHS: Compliant | 0 |
|
$0.7950 / $1.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.7880 | Buy Now |