Part Details for MP3425DL-LF-Z by Monolithic Power Systems
Overview of MP3425DL-LF-Z by Monolithic Power Systems
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP3425DL-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1643-1-ND
|
DigiKey | IC REG BOOST ADJ 3A 14QFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4280 In Stock |
|
$1.7970 / $3.7200 | Buy Now |
DISTI #
MP3425DL-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Up 3.1V to 22V 14-Pin QFN EP T/R - Tape and Reel (Alt: MP3425DL-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9460 / $2.5020 | Buy Now |
DISTI #
946-MP3425DLLFZ
|
Mouser Electronics | Switching Voltage Regulators 3.5A, 55V Boost Converter RoHS: Compliant | 0 |
|
$1.7900 / $3.7200 | Order Now |
|
Future Electronics | MP3425 Series 55 V 3 A 0.66 MHz Surface Mount Boost Converter - QFN-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.7600 | Buy Now |
DISTI #
MP3425DL-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Up 3.1V to 22V 14-Pin QFN EP T/R - Tape and Reel (Alt: MP3425DL-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9460 / $2.5020 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 36934 |
|
RFQ | |
DISTI #
MP3425DL-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Up 3.1V to 22V 14-Pin QFN EP T/R (Alt: MP3425DL-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BOOST ADJ 3A | 15000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure14-QFN3x4 | 872 |
|
$0.6654 / $0.7974 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG BOOST ADJUSTABLE 3A 14QFN | 137 |
|
$2.7205 / $3.2792 | Buy Now |
Part Details for MP3425DL-LF-Z
MP3425DL-LF-Z CAD Models
MP3425DL-LF-Z Part Data Attributes:
|
MP3425DL-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3425DL-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 3A, 660kHz Switching Freq-Max, PDSO14, QFN-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | QFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 3.1 TO 55V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 660 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |