-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 630kHz Switching Freq-Max, PDSO14, 3 X 4 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1644-1-ND
|
DigiKey | IC REG BOOST ADJ 6A 14QFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4132 In Stock |
|
$2.0685 / $4.2800 | Buy Now |
DISTI #
MP3426DL-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Up 3.2V to 22V 14-Pin QFN T/R - Tape and Reel (Alt: MP3426DL-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.2400 / $2.8800 | Buy Now |
DISTI #
946-MP3426DL-LF-Z
|
Mouser Electronics | Switching Voltage Regulators 6A, 35V Boost Converter RoHS: Compliant | 0 |
|
$2.0600 / $4.2800 | Order Now |
|
Future Electronics | MP3426 Series 35 V 6 A 630 kHz Surface Mount Boost Converter - QFN-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.0200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5729 |
|
RFQ | |
DISTI #
MP3426DL-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Up 3.2V to 22V 14-Pin QFN T/R (Alt: MP3426DL-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | QFN14 | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP3426DL-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3426DL-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 630kHz Switching Freq-Max, PDSO14, 3 X 4 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE FROM 3.2V TO 35V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 3.2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 630 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |