Part Details for MP3430HQ-LF by Monolithic Power Systems
Overview of MP3430HQ-LF by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP3430HQ-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 90V Step-Up Converter with APD Current Monitor Min Qty: 1 | 0 |
|
$1.7900 / $2.2300 | Buy Now |
Part Details for MP3430HQ-LF
MP3430HQ-LF CAD Models
MP3430HQ-LF Part Data Attributes:
|
MP3430HQ-LF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3430HQ-LF
Monolithic Power Systems
Switching Regulator, Current-mode, 1.3A, 1550kHz Switching Freq-Max, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-4, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SW VOLTAGE FROM 2.7V TO 90V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1550 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for MP3430HQ-LF
This table gives cross-reference parts and alternative options found for MP3430HQ-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3430HQ-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3430HQ-LF-Z | Switching Regulator, Current-mode, 1.3A, 1550kHz Switching Freq-Max, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-4, QFN-16 | Monolithic Power Systems | MP3430HQ-LF vs MP3430HQ-LF-Z |
MP3430HQ-Z | Switching Regulator, Current-mode, 1.3A, 1550kHz Switching Freq-Max, 3 X 3 MM, MO-220VEED-4, QFN-16 | Monolithic Power Systems | MP3430HQ-LF vs MP3430HQ-Z |
MP3430HQ | Switching Regulator, Current-mode, 1.3A, 1550kHz Switching Freq-Max, 3 X 3 MM, MO-220VEED-4, QFN-16 | Monolithic Power Systems | MP3430HQ-LF vs MP3430HQ |