-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP3432GL-ZCT-ND
|
DigiKey | IC REG BOOST ADJ 10A 13QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8641 In Stock |
|
$1.4738 / $3.0500 | Buy Now |
DISTI #
MP3432GL-Z
|
Avnet Americas | Converter with Pass-Through Mode and Programmable Switching Current Limit 2.7V to 13V 13-Pin QFN - Tape and Reel (Alt: MP3432GL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5960 / $2.0520 | Buy Now |
DISTI #
946-MP3432GL-Z
|
Mouser Electronics | Switching Voltage Regulators Fully Integrated,Sync,30W Boost Converter with Programmable Switching Current Limit | 1976 |
|
$1.4700 / $3.0500 | Buy Now |
|
Future Electronics | Fully Integrated, Synchronous, 30W Boost Converter with Pass-through Mode RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 5000Reel |
|
$1.4500 | Buy Now |
DISTI #
MP3432GL-Z
|
Avnet Silica | Converter with Pass-Through Mode and Programmable Switching Current Limit 2.7V to 13V 13-Pin QFN (Alt: MP3432GL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$1.8000 / $1.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP3432GL-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3432GL-Z
Monolithic Power Systems
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2019-09-15 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 0.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XQCC-N13 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10.7 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC13(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 700 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 3 mm |