Part Details for MP38900DL-B-LF-P by Monolithic Power Systems
Overview of MP38900DL-B-LF-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP38900DL-B-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP38900DL-B-LF-P-ND
|
DigiKey | IC REG BUCK ADJ 10A 20QFN Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MP38900DL-B-LF-P
|
Avnet Americas | Conv DC-DC Single Step down 4.5V 16V 20-Pin QFN T/R - Tape and Reel (Alt: MP38900DL-B-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MP38900DL-B-LF-P
|
Avnet Americas | Conv DC-DC Single Step down 4.5V 16V 20-Pin QFN T/R - Tape and Reel (Alt: MP38900DL-B-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Symmetry Electronics | 10A, 16V COT sync buck w/ Built-in Vcc in 3x4mm QFN flip chip, OCP Hiccup Mode Min Qty: 1 | 0 |
|
$2.1600 | Buy Now |
Part Details for MP38900DL-B-LF-P
MP38900DL-B-LF-P CAD Models
MP38900DL-B-LF-P Part Data Attributes:
|
MP38900DL-B-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP38900DL-B-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |