-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-0.5684Psi, 2.5%, 0.60-3V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5883
|
Newark | Pressure Sensor, Differential, 0 Kpa, 3.92 Kpa, Sop, 8, 0 C Rohs Compliant: Yes |Nxp MP3V5004DP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 260 |
|
$13.0700 / $20.4400 | Buy Now |
DISTI #
MP3V5004DP-ND
|
DigiKey | SENSOR 0.57PSID 0.13" 3V 8SOP Min Qty: 1 Lead time: 52 Weeks Container: Tray |
1422 In Stock |
|
$11.8765 / $19.6600 | Buy Now |
DISTI #
MP3V5004DP
|
Avnet Americas | Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Differential 8-Pin SNSR Tray - Trays (Alt: MP3V5004DP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$10.0559 / $11.5967 | Buy Now |
DISTI #
94T5883
|
Avnet Americas | Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Differential 8-Pin SNSR Tray - Bulk (Alt: 94T5883) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 4 Days Container: Bulk | 32 Partner Stock |
|
$13.0700 / $20.4400 | Buy Now |
DISTI #
09P4190
|
Avnet Americas | Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Differential 8-Pin SNSR Tray - Bulk (Alt: 09P4190) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Bulk | 125 Partner Stock |
|
$13.0700 / $20.4400 | Buy Now |
DISTI #
841-MP3V5004DP
|
Mouser Electronics | Board Mount Pressure Sensors SOP W/DUAL PORT 3V RoHS: Compliant | 13 |
|
$12.5700 / $19.6500 | Buy Now |
|
Future Electronics | MP3V5004G Series 3.3 V ±2.5% Integrated Silicon Pressure Sensor - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 125 Container: Tray | 0Tray |
|
$12.1700 / $12.3000 | Buy Now |
DISTI #
MP3V5004DP
|
Avnet Americas | Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Differential 8-Pin SNSR Tray - Trays (Alt: MP3V5004DP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$10.0559 / $11.5967 | Buy Now |
DISTI #
09P4190
|
Avnet Americas | Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Differential 8-Pin SNSR Tray - Bulk (Alt: 09P4190) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Bulk | 125 Partner Stock |
|
$13.0700 / $20.4400 | Buy Now |
DISTI #
94T5883
|
Avnet Americas | Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Differential 8-Pin SNSR Tray - Bulk (Alt: 94T5883) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 4 Days Container: Bulk | 32 Partner Stock |
|
$13.0700 / $20.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP3V5004DP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MP3V5004DP
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-0.5684Psi, 2.5%, 0.60-3V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SMT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION | |
Body Breadth | 12.19 mm | |
Body Height | 9.62 mm | |
Body Length or Diameter | 12.19 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 5.9V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Range | 0.60-3V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 0.5684 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MP3V5004DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3V5004DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935324034117 | Peizoresistive Sensor | NXP Semiconductors | MP3V5004DP vs 935324034117 |