-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC PRESSURE SENSOR 8-SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8946
|
Newark | Pressure Sensor, 3V, 0/10Kpa, Sop 8, Axial Port/Tube Rohs Compliant: Yes |Nxp MP3V5010GC6U Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2890335
|
element14 Asia-Pacific | PRESSURE SENSOR, 0-10KPA, SOP-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.5274 / $20.9489 | Buy Now |
DISTI #
2890335
|
Farnell | PRESSURE SENSOR, 0-10KPA, SOP-8 RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$13.0519 / $15.8281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP3V5010GC6U
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MP3V5010GC6U
NXP Semiconductors
IC PRESSURE SENSOR 8-SOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | TEMPERATURE COMPENSATED; IT HAVE SENSITIVITY OF 270 MV/KPA | |
Body Breadth | 10.665 mm | |
Body Height | 12.955 mm | |
Body Length or Diameter | 10.665 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.24V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.1-3.1V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |