Part Details for MP4000DS-LF-P by Monolithic Power Systems
Overview of MP4000DS-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4000DS-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP4000DS-LF-PTR-ND
|
DigiKey | OFFLINE WLED DRIVER CONTROLLER F Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.9848 / $1.3256 | Buy Now |
DISTI #
MP4000DS-LF-P
|
Avnet Americas | LED Driver Buck PWM 8V to 10.5V 8-Pin SOIC T/R - Tape and Reel (Alt: MP4000DS-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.0875 / $1.3125 | Buy Now |
DISTI #
946-MP4000DS-LF-P
|
Mouser Electronics | LED Lighting Drivers Offline WLED Driver Controller for Lighting | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9380 | Buy Now |
DISTI #
MP4000DS-LF-P
|
Avnet Americas | LED Driver Buck PWM 8V to 10.5V 8-Pin SOIC T/R - Tape and Reel (Alt: MP4000DS-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.0875 / $1.3125 | Buy Now |