Part Details for MP4060GK by Monolithic Power Systems
Overview of MP4060GK by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Smart Cities
Price & Stock for MP4060GK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP4060GK-ND
|
DigiKey | IC LED DRIVER OFFL TRIAC 10MSOP Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Symmetry Electronics | TRIAC Dimmable PFC, Primary Side Control LED Controller for 200-265VAC LEDs Min Qty: 1 | 0 |
|
$0.8100 | Buy Now |
Part Details for MP4060GK
MP4060GK CAD Models
MP4060GK Part Data Attributes:
|
MP4060GK
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4060GK
Monolithic Power Systems
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 27 V | |
Supply Voltage-Min | 11 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |