Part Details for MP4312GRE-Z by Monolithic Power Systems
Overview of MP4312GRE-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4312GRE-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8766
|
Newark | Integrated Gate Driver, 1.18Mhz, Qfn-20 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP4312GRE-Z Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6500 | Buy Now |
DISTI #
1589-MP4312GRE-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$1.5255 / $3.1600 | Buy Now |
DISTI #
MP4312GRE-Z
|
Avnet Americas | Voltage Regulator, DC/DC Gate Driver, 3.3 V to 45 V in, 0.815V to 42.75 V/2A Out, 1.18 MHz, QFN-20 - Tape and Reel (Alt: MP4312GRE-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.6520 / $2.1240 | Buy Now |
DISTI #
946-MP4312GRE-Z
|
Mouser Electronics | Switching Voltage Regulators 45V, 2A, Low Iq Synchronous Step-DownConverter with Frequency Spread Spectrum RoHS: Compliant | 0 |
|
$1.5200 | Order Now |
|
Future Electronics | TSOT23-6 / 43V, 0.12A, SYNCHRONOUS, STEP-DOWN CONVERTER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
DISTI #
MP4312GRE-Z
|
Avnet Silica | Voltage Regulator, DC/DC Gate Driver, 3.3 V to 45 V in, 0.815V to 42.75 V/2A Out, 1.18 MHz, QFN-20 (Alt: MP4312GRE-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP4312GRE-Z
MP4312GRE-Z CAD Models
MP4312GRE-Z Part Data Attributes
|
MP4312GRE-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4312GRE-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 2A, 1180kHz Switching Freq-Max, QFN-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 42.75 V | |
Output Voltage-Min | 0.815 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1180 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 4 mm |