Part Details for MP4312GRE by Monolithic Power Systems
Overview of MP4312GRE by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4312GRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 45V, 2A, Low Iq Synchronous Step-Down Converter with Frequency Spread Spectrum Min Qty: 1 | 0 |
|
$1.7700 / $2.2200 | Buy Now |
Part Details for MP4312GRE
MP4312GRE CAD Models
MP4312GRE Part Data Attributes:
|
MP4312GRE
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4312GRE
Monolithic Power Systems
Switching Regulator, Current-mode, 2A, 1180kHz Switching Freq-Max, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 42.75 V | |
Output Voltage-Min | 0.815 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1180 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 4 mm |