Part Details for MP44010HS-LF-Z by Monolithic Power Systems
Overview of MP44010HS-LF-Z by Monolithic Power Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for MP44010HS-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1659-1-ND
|
DigiKey | IC PFC CTRLR BCM 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8797 / $2.0000 | Buy Now |
DISTI #
MP44010HS-LF-Z
|
Avnet Americas | BOUNDARY MODE PFC CONTROLLER - Tape and Reel (Alt: MP44010HS-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9380 / $1.2060 | Buy Now |
DISTI #
946-MP44010HSLFZ
|
Mouser Electronics | Power Factor Correction - PFC Boundary Mode PFC Controller RoHS: Compliant | 2386 |
|
$0.8790 / $2.0000 | Buy Now |
|
Future Electronics | MP44010 Series 22 V 2.5 mA 1.4 W SMT Boundary Mode PFC Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 162500Reel |
|
$0.8950 | Buy Now |
|
Future Electronics | MP44010 Series 22 V 2.5 mA 1.4 W SMT Boundary Mode PFC Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
|
Future Electronics | MP44010 Series 22 V 2.5 mA 1.4 W SMT Boundary Mode PFC Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
|
Quest Components | 1588 |
|
$0.7315 / $2.6600 | Buy Now | |
DISTI #
MP44010HS-LF-Z
|
Avnet Silica | BOUNDARY MODE PFC CONTROLLER (Alt: MP44010HS-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2170000 |
|
Buy Now | |
|
Chip1Cloud | IC PFC CONTROLLER 8SOIC | 15000 |
|
RFQ | |
|
New Advantage Corporation | MP44010 Series 22 V 2.5 mA 1.4 W SMT Boundary Mode PFC Controller - SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 130000 |
|
$1.0500 / $1.1300 | Buy Now |
Part Details for MP44010HS-LF-Z
MP44010HS-LF-Z CAD Models
MP44010HS-LF-Z Part Data Attributes
|
MP44010HS-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP44010HS-LF-Z
Monolithic Power Systems
Power Factor Controller, Voltage-mode, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 13.4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |