Part Details for MP44014-AGS-P by Monolithic Power Systems
Overview of MP44014-AGS-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP44014-AGS-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP44014-AGS-PTR-ND
|
DigiKey | BOUNDARY MODE PFC CONTROLLER Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6817 / $0.9544 | Buy Now |
DISTI #
MP44014-AGS-P
|
Avnet Americas | Power Factor Correction Controller Boundary-Mode 13.8V to 21V 8-Pin SOIC T/R - Tape and Reel (Alt: MP44014-AGS-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.7830 / $0.9450 | Buy Now |
DISTI #
946-MP44014-AGS-P
|
Mouser Electronics | Power Factor Correction - PFC Boundary Mode PFC Controller | 0 |
|
$0.6810 / $1.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.6750 | Buy Now |
DISTI #
MP44014-AGS-P
|
Avnet Silica | Power Factor Correction Controller Boundary-Mode 13.8V to 21V 8-Pin SOIC T/R (Alt: MP44014-AGS-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP44014-AGS-P
MP44014-AGS-P CAD Models
MP44014-AGS-P Part Data Attributes:
|
MP44014-AGS-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP44014-AGS-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |