Part Details for MP44014-AGS-Z by Monolithic Power Systems
Overview of MP44014-AGS-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MP44014-AGS-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP44014-AGS-Z-ND
|
DigiKey | IC PFC CTRLR BCM 8SOIC Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5042 / $0.5515 | Buy Now |
DISTI #
MP44014-AGS-Z
|
Avnet Americas | Power Factor Correction Contrlr 0.015mA 150KHz 8-Pin SOIC T/R - Tape and Reel (Alt: MP44014-AGS-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5460 / $0.7020 | Buy Now |
DISTI #
946-MP44014-AGS-Z
|
Mouser Electronics | Power Factor Correction - PFC Boundary Mode PFC Controller RoHS: Compliant | 0 |
|
$0.5040 / $0.5510 | Order Now |
|
Future Electronics | Power Factor Correction - PFC Boundary Mode PFC Controller RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5150 / $0.5350 | Buy Now |
DISTI #
MP44014-AGS-Z
|
Avnet Silica | Power Factor Correction Contrlr 0.015mA 150KHz 8-Pin SOIC T/R (Alt: MP44014-AGS-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP44014-AGS-Z
MP44014-AGS-Z CAD Models
MP44014-AGS-Z Part Data Attributes
|
MP44014-AGS-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP44014-AGS-Z
Monolithic Power Systems
Power Factor Controller, Voltage-mode, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 13.8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |