Part Details for MP4420AGJ-P by Monolithic Power Systems
Overview of MP4420AGJ-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4420AGJ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP4420AGJ-P-ND
|
DigiKey | IC REG BUCK ADJ 2A TSOT23-8 Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4738 / $1.9113 | Buy Now |
DISTI #
MP4420AGJ-P
|
Avnet Americas | MPSMP4420AGJ-P - Tape and Reel (Alt: MP4420AGJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.6530 / $1.9950 | Buy Now |
DISTI #
946-MP4420AGJ-P
|
Mouser Electronics | Switching Voltage Regulators 2A 36V HE Sync Step Down Converter RoHS: Compliant | 0 |
|
$1.4700 / $1.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.4300 | Buy Now |
DISTI #
MP4420AGJ-P
|
Avnet Americas | MPSMP4420AGJ-P - Tape and Reel (Alt: MP4420AGJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.6530 / $1.9950 | Buy Now |
DISTI #
MP4420AGJ-P
|
Avnet Silica | MPSMP4420AGJ-P (Alt: MP4420AGJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP4420AGJ-P
MP4420AGJ-P CAD Models
MP4420AGJ-P Part Data Attributes:
|
MP4420AGJ-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP4420AGJ-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |