Part Details for MP4KE350CA by Microchip Technology Inc
Overview of MP4KE350CA by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4KE350CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3987
|
Newark | Tvs 350V 5% 400W Bi Do-41P Rohs Compliant: Yes |Microchip MP4KE350CA Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $3.7200 | Buy Now |
DISTI #
1086-6756-ND
|
DigiKey | TVS DIODE 300VWM 482VC DO204AL Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7200 | Buy Now |
DISTI #
MP4KE350CA
|
Avnet Americas | Diode TVS Single Bi-Dir 300V 400W 2-Pin DO-41 Bulk - Bulk (Alt: MP4KE350CA) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5700 / $4.0000 | Buy Now |
DISTI #
494-MP4KE350CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 350V 5% 400W bi RoHS: Compliant | 0 |
|
$3.7200 | Order Now |
DISTI #
MP4KE350CA
|
Microchip Technology Inc | Bi-Directional TVS _ DO-41P, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.3800 / $4.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 | 0 |
|
$3.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9200 / $5.7200 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 87 Package Multiple: 1 | 0 |
|
$3.4900 / $4.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9200 / $5.7200 | Buy Now |
Part Details for MP4KE350CA
MP4KE350CA CAD Models
MP4KE350CA Part Data Attributes
|
MP4KE350CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MP4KE350CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 400W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 368 V | |
Breakdown Voltage-Min | 333 V | |
Breakdown Voltage-Nom | 350 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 482 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MP4KE350CA
This table gives cross-reference parts and alternative options found for MP4KE350CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP4KE350CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP4KE350CA | Trans Voltage Suppressor Diode, | MDE Semiconductor Inc | MP4KE350CA vs MP4KE350CA |