Part Details for MP61012-P00 by Microchip Technology Inc
Overview of MP61012-P00 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MP61012-P00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MP61012-P00-ND
|
DigiKey | GAAS PIN NON HERMETIC CHIP Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MP61012-P00
|
Microchip Technology Inc | GaAs PIN Non Hermetic Chip, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$23.6500 / $29.0900 | Buy Now |
|
NAC | GaAs Chip - Pin RoHS: Compliant Min Qty: 60 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MP61012-P00
MP61012-P00 CAD Models
MP61012-P00 Part Data Attributes
|
MP61012-P00
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MP61012-P00
Microchip Technology Inc
Pin Diode, 50V V(BR), Gallium Arsenide
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Forward Resistance-Max | 0.8 Ω | |
Diode Res Test Current | 20 mA | |
Diode Res Test Frequency | 1000 MHz | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 0.005 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Reverse Test Voltage | 50 V | |
Technology | POSITIVE-INTRINSIC-NEGATIVE |