Part Details for MP6508AGQ-P by Monolithic Power Systems
Overview of MP6508AGQ-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6508AGQ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP6508AGQ-PCT-ND
|
DigiKey | 2.7V TO 18V, 1.2A, BIPOLAR STEPP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$1.1029 / $2.5000 | Buy Now |
DISTI #
MP6508AGQ-P
|
Avnet Americas | 2.7V-TO-18V, 1.2A, BIPOLAR STEPPER MOTOR DRIVER WITH INTEGRATED MOSFETS - Tape and Reel (Alt: MP6508AGQ-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2180 / $1.4700 | Buy Now |
DISTI #
946-MP6508AGQP
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 2.7V to 18V, 1.2A, Bipolar Stepper Motor Driver RoHS: Compliant | 500 |
|
$1.1000 / $2.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0500 | Buy Now |
DISTI #
MP6508AGQ-P
|
Avnet Americas | 2.7V-TO-18V, 1.2A, BIPOLAR STEPPER MOTOR DRIVER WITH INTEGRATED MOSFETS - Tape and Reel (Alt: MP6508AGQ-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2180 / $1.4700 | Buy Now |