Part Details for MP6529GF-Z by Monolithic Power Systems
Overview of MP6529GF-Z by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MP6529GF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP6529GF-Z-ND
|
DigiKey | 5V TO 35V, THREE-PHASE, BRUSHLES Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4479 / $1.5045 | Buy Now |
DISTI #
MP6529GF-Z
|
Avnet Americas | 5V TO 35V, THREE-PHASE, BRUSHLESS DC MOTOR PRE-DRIVER - Tape and Reel (Alt: MP6529GF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5680 / $2.0160 | Buy Now |
DISTI #
946-MP6529GF-Z
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 5V-35V 3-ph Brshls DC Motor Pre-Driver RoHS: Compliant | 0 |
|
$1.4400 / $1.4900 | Order Now |
|
Future Electronics | Motor / Motion / Ignition Controllers Drivers 5V-35V 3-ph Brshls DC Motor Pre- RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 15000Reel |
|
$1.4700 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
DISTI #
MP6529GF-Z
|
Avnet Americas | 5V TO 35V, THREE-PHASE, BRUSHLESS DC MOTOR PRE-DRIVER - Tape and Reel (Alt: MP6529GF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5680 / $2.0160 | Buy Now |
DISTI #
MP6529GF-Z
|
Avnet Americas | 5V TO 35V, THREE-PHASE, BRUSHLESS DC MOTOR PRE-DRIVER - Tape and Reel (Alt: MP6529GF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5680 / $2.0160 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 12500 |
|
$1.7600 / $1.8900 | Buy Now |
Part Details for MP6529GF-Z
MP6529GF-Z CAD Models
MP6529GF-Z Part Data Attributes
|
MP6529GF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6529GF-Z
Monolithic Power Systems
Brushless DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Terminal Finish | MATTE TIN |