Part Details for MP6529GF by Monolithic Power Systems
Overview of MP6529GF by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MP6529GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP6529GF-ND
|
DigiKey | 5V TO 35V, THREE-PHASE, BRUSHLES Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Symmetry Electronics | 5V to 35V, Three-Phase, Brushless DC Motor Pre-Driver Min Qty: 1 | 0 |
|
$1.5300 | Buy Now |
Part Details for MP6529GF
MP6529GF CAD Models
MP6529GF Part Data Attributes
|
MP6529GF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6529GF
Monolithic Power Systems
Brushless DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Terminal Finish | MATTE TIN |