Part Details for MP6543AGL-P by Monolithic Power Systems
Overview of MP6543AGL-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6543AGL-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4332
|
Newark | Motor Driver, -40 To 125Deg C, Motor Type:Three Phase Dc Brushless, No. Of Outputs:3Outputs, Output Current:2A, Output Voltage:-, Ic Case/Package:Qfn, No. Of Pins:24Pins, Supply Voltage Min:3V, Supply Voltage Max:12V Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP6543AGL-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 365 |
|
$2.0500 / $2.4800 | Buy Now |
DISTI #
1589-MP6543AGL-PCT-ND
|
DigiKey | 12V, 2A, THREE-PHASE POWER STAGE Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
307 In Stock |
|
$1.5384 / $3.1900 | Buy Now |
DISTI #
MP6543AGL-P
|
Avnet Americas | Integrated BLDC Motor Driver 3V to 12V 2A 24-Pin QFN T/R - Tape and Reel (Alt: MP6543AGL-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.7255 / $2.0825 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.4900 | Buy Now |