-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4337
|
Newark | Motor Driver, -40 To 125Deg C, Motor Type:Three Phase Dc Brushless, No. Of Outputs:3Outputs, Output Current:2A, Output Voltage:-, Ic Case/Package:Qfn, No. Of Pins:24Pins, Supply Voltage Min:3V, Supply Voltage Max:22V Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP6543HGL-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1500 |
|
$2.0700 / $3.6500 | Buy Now |
DISTI #
1589-MP6543HGL-PCT-ND
|
DigiKey | 22V, 2A, THREE-PHASE POWER STAGE Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
240 In Stock |
|
$1.5000 / $2.2600 | Buy Now |
DISTI #
MP6543HGL-P
|
Avnet Americas | Motor Driver, Three Phase DC Brushless, 3 Outputs, 2 A, 3 V to 22 V, QFN-24, -40 °C to 125 °C - Tape and Reel (Alt: MP6543HGL-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.7400 / $2.1000 | Buy Now |
DISTI #
946-MP6543HGL-P
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 22V, 2A three-phase power stage(ENABLE and PWM inputs for each 1/2-H-bridge) RoHS: Compliant | 778 |
|
$1.5500 / $3.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.5000 | Buy Now |
DISTI #
MP6543HGL-P
|
Avnet Silica | Motor Driver, Three Phase DC Brushless, 3 Outputs, 2 A, 3 V to 22 V, QFN-24, -40 �C to 125 �C (Alt: MP6543HGL-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy