Part Details for MP6600GR-Z by Monolithic Power Systems
Overview of MP6600GR-Z by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MP6600GR-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1977-1-ND
|
DigiKey | IC MTR DRVR BIPOLR 4.5-35V 24QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5891 In Stock |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
MP6600GR-Z
|
Avnet Americas | MPSMP6600GR-Z - Tape and Reel (Alt: MP6600GR-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4560 / $1.8720 | Buy Now |
DISTI #
946-MP6600GR-Z
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 35V, 1.5A, Stepper Motor Driver RoHS: Compliant | 0 |
|
$1.3400 / $2.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.3000 | Buy Now |
DISTI #
MP6600GR-Z
|
Avnet Americas | MPSMP6600GR-Z - Tape and Reel (Alt: MP6600GR-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4560 / $1.8720 | Buy Now |
DISTI #
MP6600GR-Z
|
Avnet Americas | MPSMP6600GR-Z - Tape and Reel (Alt: MP6600GR-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4560 / $1.8720 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6167 |
|
RFQ | |
DISTI #
MP6600GR-Z
|
Avnet Silica | MPSMP6600GR-Z (Alt: MP6600GR-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for MP6600GR-Z
MP6600GR-Z CAD Models
MP6600GR-Z Part Data Attributes
|
MP6600GR-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6600GR-Z
Monolithic Power Systems
Stepper Motor Controller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |