Part Details for MP6600LGR-P by Monolithic Power Systems
Overview of MP6600LGR-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6600LGR-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ1963
|
Newark | Motor Driver, -40 To 125Deg C, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:1.5A, Output Voltage:-, Ic Case/Package:Qfn, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Supply Voltage Max:35V, Qualification:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP6600LGR-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 436 |
|
$2.0500 / $3.6200 | Buy Now |
DISTI #
1589-MP6600LGR-PCT-ND
|
DigiKey | 35V, 1.5A STEPPER MOTOR DRIVER W Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2805 In Stock |
|
$1.4875 / $2.2400 | Buy Now |
DISTI #
MP6600LGR-P
|
Avnet Americas | Motor Driver, Stepper, 1.5 A Output, 4.5 V to 35 V Supply, QFN-24, -40 °C to 125 °C - Tape and Reel (Alt: MP6600LGR-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.7255 / $2.0825 | Buy Now |
DISTI #
946-MP6600LGR-P
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 35V, 1.5A Stepper Motor Driver with Internal Current Sense and Latch-off RoHS: Compliant | 0 |
|
$1.4800 / $2.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$1.4900 | Buy Now |
DISTI #
MP6600LGR-P
|
Avnet Silica | Motor Driver, Stepper, 1.5 A Output, 4.5 V to 35 V Supply, QFN-24, -40 �C to 125 �C (Alt: MP6600LGR-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP6600LGR-P
MP6600LGR-P CAD Models
MP6600LGR-P Part Data Attributes:
|
MP6600LGR-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP6600LGR-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |