Part Details for MP6631HGL-0000-Z by Monolithic Power Systems
Overview of MP6631HGL-0000-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MP6631HGL-0000-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP6631HGL-0000-Z-ND
|
DigiKey | 35V INPUT, 3A PEAK PHASE CURRENT Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2342 | Buy Now |
DISTI #
MP6631HGL-0000-Z
|
Avnet Americas | 35V Input, 3A Peak Phase Current, Three-Phase BLDC Motor Driver - Tape and Reel (Alt: MP6631HGL-0000-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.3160 / $1.6920 | Buy Now |
DISTI #
946-MP6631HGL0000Z
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 35V Input, 3A Peak Phase Current 3 Phase BLDC Driver RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.1800 | Buy Now |
DISTI #
MP6631HGL-0000-Z
|
Avnet Americas | 35V Input, 3A Peak Phase Current, Three-Phase BLDC Motor Driver - Tape and Reel (Alt: MP6631HGL-0000-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.3160 / $1.6920 | Buy Now |
Part Details for MP6631HGL-0000-Z
MP6631HGL-0000-Z CAD Models
MP6631HGL-0000-Z Part Data Attributes:
|
MP6631HGL-0000-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6631HGL-0000-Z
Monolithic Power Systems
Brushless DC Motor Controller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |