Part Details for MP7705DF-LF-P by Monolithic Power Systems
Overview of MP7705DF-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP7705DF-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP7705DF-LF-PTR-ND
|
DigiKey | 12V, 2X5W/2X2.5W CLASSD STEREO S Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2999 / $1.7498 | Buy Now |
DISTI #
MP7705DF-LF-P
|
Avnet Americas | Single Ended Audio Amplifier 2 X 5W/2 X 2.5W Class-D Stereo 20-Pin TSSOP - Tape and Reel (Alt: MP7705DF-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.4355 / $1.7325 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2400 | Buy Now |
DISTI #
MP7705DF-LF-P
|
Avnet Americas | Single Ended Audio Amplifier 2 X 5W/2 X 2.5W Class-D Stereo 20-Pin TSSOP - Tape and Reel (Alt: MP7705DF-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.4355 / $1.7325 | Buy Now |
DISTI #
MP7705DF-LF-P
|
Avnet Silica | Single Ended Audio Amplifier 2 X 5W/2 X 2.5W Class-D Stereo 20-Pin TSSOP (Alt: MP7705DF-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |