Part Details for MP7748SGF-Z by Monolithic Power Systems
Overview of MP7748SGF-Z by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MP7748SGF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1721-1-ND
|
DigiKey | IC AMP D MONO/STEREO 60W 28TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3646 In Stock |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
MP7748SGF-Z
|
Avnet Americas | Audio Amp Speaker 1-CH Mono/2-CH Stereo 60W Class-D 28-Pin TSSOP EP T/R - Tape and Reel (Alt: MP7748SGF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 2500 |
|
$1.2740 / $1.6380 | Buy Now |
DISTI #
946-MP7748SGF-Z
|
Mouser Electronics | Audio Amplifiers 2x30W Stereo SnglEnd Class D Audio Ampl RoHS: Compliant | 2494 |
|
$1.1900 / $2.7100 | Buy Now |
|
Future Electronics | 2x30W Stereo Single Ended or 1x60W Mono BTL Class D Audio Amplifier RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2200 | Buy Now |
DISTI #
MP7748SGF-Z
|
Avnet Americas | Audio Amp Speaker 1-CH Mono/2-CH Stereo 60W Class-D 28-Pin TSSOP EP T/R - Tape and Reel (Alt: MP7748SGF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 2500 |
|
$1.2740 / $1.6380 | Buy Now |
DISTI #
MP7748SGF-Z
|
Avnet Silica | Audio Amp Speaker 1-CH Mono/2-CH Stereo 60W Class-D 28-Pin TSSOP EP T/R (Alt: MP7748SGF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC AUDIO AMP CLASS D 28TSSOP | 21466 |
|
RFQ |
Part Details for MP7748SGF-Z
MP7748SGF-Z CAD Models
MP7748SGF-Z Part Data Attributes:
|
MP7748SGF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7748SGF-Z
Monolithic Power Systems
Audio Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2A | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 30 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 9.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |