Part Details for MP7758GF-Z by Monolithic Power Systems
Overview of MP7758GF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP7758GF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP7758GF-ZCT-ND
|
DigiKey | 18V, 2 X 15W STEREO BTL, FIXED-F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
MP7758GF-Z
|
Avnet Americas | Audio Amplifier Speaker 1-CH Stereo 15W Class-D 28-Pin TSSOP EP - Tape and Reel (Alt: MP7758GF-Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0360 / $1.3320 | Buy Now |
DISTI #
946-MP7758GF-Z
|
Mouser Electronics | Audio Amplifiers 18V, 2 x 15W Stereo BTL, Fixed-Frequency,Inductorless Class-D Audio Amplifier RoHS: Compliant | 3997 |
|
$0.9710 / $2.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9490 | Buy Now |
DISTI #
MP7758GF-Z
|
Avnet Americas | Audio Amplifier Speaker 1-CH Stereo 15W Class-D 28-Pin TSSOP EP - Tape and Reel (Alt: MP7758GF-Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0360 / $1.3320 | Buy Now |
Part Details for MP7758GF-Z
MP7758GF-Z CAD Models
MP7758GF-Z Part Data Attributes:
|
MP7758GF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7758GF-Z
Monolithic Power Systems
Audio Amplifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |