Part Details for MP8003AGQ-Z by Monolithic Power Systems
Overview of MP8003AGQ-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MP8003AGQ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1725-1-ND
|
DigiKey | IC POE CNTRL IEEE 802.3AF 10QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3045 In Stock |
|
$0.9343 / $2.2000 | Buy Now |
DISTI #
MP8003AGQ-Z
|
Avnet Americas | IEEE 802.3af/at High Power PoE interface with AUX control - Tape and Reel (Alt: MP8003AGQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0360 / $1.3320 | Buy Now |
DISTI #
946-MP8003AGQ-Z
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE 802.3af/at High Power PoE interface with AUX control RoHS: Compliant | 0 |
|
$0.9710 | Order Now |
|
Future Electronics | Power Switch ICs - POE/LAN IEEE 802.3af/at High Power PoE interface with AUX con RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 5000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.9500 / $1.2900 | Buy Now |
|
Future Electronics | Power Switch ICs - POE/LAN IEEE 802.3af/at High Power PoE interface with AUX con RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.9500 | Buy Now |
DISTI #
MP8003AGQ-Z
|
Avnet Silica | IEEE 802.3af/at High Power PoE interface with AUX control (Alt: MP8003AGQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP8003AGQ-Z
MP8003AGQ-Z CAD Models
MP8003AGQ-Z Part Data Attributes:
|
MP8003AGQ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP8003AGQ-Z
Monolithic Power Systems
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 48 V | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |