-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 1 Channel, QFN-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1731-1-ND
|
DigiKey | IC REG CONV SATELLIT 1OUT 14QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2926 In Stock |
|
$0.6205 / $1.6000 | Buy Now |
DISTI #
MP8124GD-Z
|
Avnet Americas | Conv DC-DC Single Step Up 8V 14V 14-Pin QFN T/R - Tape and Reel (Alt: MP8124GD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6720 / $0.8640 | Buy Now |
DISTI #
946-MP8124GD-Z
|
Mouser Electronics | Switching Voltage Regulators 8-14V Input LNBPower Supply and Volt Reg RoHS: Compliant | 0 |
|
$0.6200 / $1.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6000 | Buy Now |
|
Bristol Electronics | 35000 |
|
RFQ | ||
|
Quest Components | 28000 |
|
$0.7200 / $2.4000 | Buy Now | |
DISTI #
MP8124GD-Z
|
Avnet Americas | Conv DC-DC Single Step Up 8V 14V 14-Pin QFN T/R - Tape and Reel (Alt: MP8124GD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6720 / $0.8640 | Buy Now |
DISTI #
MP8124GD-Z
|
Avnet Americas | Conv DC-DC Single Step Up 8V 14V 14-Pin QFN T/R - Tape and Reel (Alt: MP8124GD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6720 / $0.8640 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 23923 |
|
RFQ | |
DISTI #
MP8124GD-Z
|
Avnet Silica | Conv DC-DC Single Step Up 8V 14V 14-Pin QFN T/R (Alt: MP8124GD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP8124GD-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP8124GD-Z
Monolithic Power Systems
Power Supply Support Circuit, Adjustable, 1 Channel, QFN-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |