Part Details for MP8352DL-LF by Monolithic Power Systems
Overview of MP8352DL-LF by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP8352DL-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | NRFND: For New Designs, Recommend MP2145 Min Qty: 1 | 0 |
|
$2.6000 / $3.2500 | Buy Now |
Part Details for MP8352DL-LF
MP8352DL-LF CAD Models
MP8352DL-LF Part Data Attributes
|
MP8352DL-LF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP8352DL-LF
Monolithic Power Systems
Switching Regulator, Current-mode, 800kHz Switching Freq-Max, PDSO14, 3 X 4 MM, ROHS COMPLIANT, MO-229VGED-3, QFN-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | 3 X 4 MM, ROHS COMPLIANT, MO-229VGED-3, QFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ADJUSTABLE DOWN TO 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MP8352DL-LF
This table gives cross-reference parts and alternative options found for MP8352DL-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP8352DL-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP8352DL-Z | Switching Regulator, Current-mode, 800kHz Switching Freq-Max, PDSO14, 3 X 4 MM, MO-229VGED-3, QFN-14 | Monolithic Power Systems | MP8352DL-LF vs MP8352DL-Z |
MP8352DL | Switching Regulator, Current-mode, 800kHz Switching Freq-Max, PDSO14, 3 X 4 MM, MO-229VGED-3, QFN-14 | Monolithic Power Systems | MP8352DL-LF vs MP8352DL |
MP8352DL-LF-Z | Switching Regulator, Current-mode, 800kHz Switching Freq-Max, PDSO14, 3 X 4 MM, ROHS COMPLIANT, MO-229VGED-3, QFN-14 | Monolithic Power Systems | MP8352DL-LF vs MP8352DL-LF-Z |