Part Details for MP86920GLV-P by Monolithic Power Systems
Overview of MP86920GLV-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP86920GLV-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3405
|
Newark | Dc/Dc Integrated Gate Driver, Lga-27 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP86920GLV-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$2.5500 / $3.6200 | Buy Now |
DISTI #
1589-MP86920GLV-PCT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 20A 27LGA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$1.4875 / $3.1900 | Buy Now |
DISTI #
MP86920GLV-P
|
Avnet Americas | Power Over Ethernet Controller 4.5V to 16V 2.7V 27-Pin LGA T/R - Tape and Reel (Alt: MP86920GLV-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.7255 / $2.0825 | Buy Now |
DISTI #
946-MP86920GLV-P
|
Mouser Electronics | Power Management Specialized - PMIC Intelli-Phase 20A Half-Bridge 4V to 16V Integrated FETs RoHS: Compliant | 0 |
|
$1.4800 / $3.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$1.4900 | Buy Now |
DISTI #
MP86920GLV-P
|
Avnet Silica | Power Over Ethernet Controller 4.5V to 16V 2.7V 27-Pin LGA T/R (Alt: MP86920GLV-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |