Part Details for MP86933GQT-Z by Monolithic Power Systems
Overview of MP86933GQT-Z by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP86933GQT-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP86933GQT-ZCT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 12A 13TQFN Min Qty: 5000 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9521 | Buy Now |
DISTI #
MP86933GQT-Z
|
Avnet Americas | Voltage Regulator, DC/DC Gate Driver, 4.5V to 16V In, 12A Out, 2MHz, TQFN-13 - Tape and Reel (Alt: MP86933GQT-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.1140 / $2.7180 | Buy Now |
DISTI #
946-MP86933GQT-Z
|
Mouser Electronics | Gate Drivers 16V,12A Intelli-Phase Solutionin a TQFN 3x3 Package RoHS: Compliant | 0 |
|
$1.9500 / $4.0500 | Order Now |
|
Future Electronics | Half Bridge Driver General Purpose DrMOS 13-TQFN (3x3), REEL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.9200 | Buy Now |
DISTI #
MP86933GQT-Z
|
Avnet Americas | Voltage Regulator, DC/DC Gate Driver, 4.5V to 16V In, 12A Out, 2MHz, TQFN-13 - Tape and Reel (Alt: MP86933GQT-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.1140 / $2.7180 | Buy Now |
DISTI #
MP86933GQT-Z
|
Avnet Americas | Voltage Regulator, DC/DC Gate Driver, 4.5V to 16V In, 12A Out, 2MHz, TQFN-13 - Tape and Reel (Alt: MP86933GQT-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.1140 / $2.7180 | Buy Now |
DISTI #
MP86933GQT-Z
|
Avnet Silica | Voltage Regulator, DC/DC Gate Driver, 4.5V to 16V In, 12A Out, 2MHz, TQFN-13 (Alt: MP86933GQT-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3499488
|
Farnell | HALF-BRIDGE DRIVER, 12A, TQFN-13 RoHS: Compliant Min Qty: 5000 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$1.9931 | Buy Now |
|
Symmetry Electronics | 16V,12A Intelli-Phase Solution in a TQFN 3x3 Package Min Qty: 1 | 0 |
|
$4.2000 | Buy Now |
Part Details for MP86933GQT-Z
MP86933GQT-Z CAD Models
MP86933GQT-Z Part Data Attributes
|
MP86933GQT-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP86933GQT-Z
Monolithic Power Systems
Half Bridge Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TQFN-13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2020-06-23 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-XQCC-N13 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 12 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC13(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 3 mm |