Part Details for MP8760GL by Monolithic Power Systems
Overview of MP8760GL by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MP8760GL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | NRFND: For New Designs, Recommend MP2236 Min Qty: 1 | 0 |
|
$1.9300 / $2.4200 | Buy Now |
Part Details for MP8760GL
MP8760GL CAD Models
MP8760GL Part Data Attributes
|
MP8760GL
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP8760GL
Monolithic Power Systems
Switching Regulator, 1000kHz Switching Freq-Max, QFN-13
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.611V TO 13V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXSS-N13 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MP8760GL
This table gives cross-reference parts and alternative options found for MP8760GL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP8760GL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54521RHLR | 17V Input, 5A Synchronous Step-Down Converter 14-VQFN -40 to 125 | Texas Instruments | MP8760GL vs TPS54521RHLR |
TPS54521RHL | SWITCHING REGULATOR, 1035kHz SWITCHING FREQ-MAX, PQCC14, 3.50 X 3.50 MM, PLASTIC, QFN-14 | Texas Instruments | MP8760GL vs TPS54521RHL |
TPS54521RHLT | 17V Input, 5A Synchronous Step-Down Converter 14-VQFN -40 to 125 | Texas Instruments | MP8760GL vs TPS54521RHLT |