-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 1000kHz Switching Freq-Max, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1737-1-ND
|
DigiKey | IC REG BUCK ADJ 6A 16QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18970 In Stock |
|
$1.6250 / $2.4500 | Buy Now |
DISTI #
MP8760GLE-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 18V 16-Pin QFN T/R - Tape and Reel (Alt: MP8760GLE-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.8850 / $2.2750 | Buy Now |
DISTI #
946-MP8760GLE-Z
|
Mouser Electronics | Switching Voltage Regulators 6A, 18V, Sync, Step- Mode Converter RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP8760 Series 18 V 6 A 1 MHz Synchronous Step-Down Converter - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.2400 | Buy Now |
|
Ameya Holding Limited | MP8760 Series 18 V 6 A 1 MHz Synchronous Step-Down Converter - QFN-16 | 74664 |
|
RFQ | |
DISTI #
SMC-MP8760GLE-Z
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 92936 |
|
RFQ | |
DISTI #
MP8760GLE-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 18V 16-Pin QFN T/R (Alt: MP8760GLE-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | QFN 16/A�/HIGH EFFICIENCY, 6A, 18V SYNCHRONOUS STEP-DOWN CONVERTER RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP8760GLE-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP8760GLE-Z
Monolithic Power Systems
Switching Regulator, 1000kHz Switching Freq-Max, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.611V TO 13V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXSS-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MP8760GLE-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP8760GLE-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP8760GLE | Switching Regulator, 1000kHz Switching Freq-Max, QFN-16 | Monolithic Power Systems | MP8760GLE-Z vs MP8760GLE |