Part Details for MP8854GL-P by Monolithic Power Systems
Overview of MP8854GL-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP8854GL-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP8854GL-PTR-ND
|
DigiKey | IC REG BUCK PROG 0.6V 4A 14QFN Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MP8854GL-P
|
Avnet Americas | 2.85-18V,4A,HIGH-EFFICIENCY,WIDE-INPUT,SYNCHRONOUS BUCK WITH INTEGRATED TELEMETRY VIA I2C INTERFACE - Tape and Reel (Alt: MP8854GL-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.5950 / $1.9250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.3800 | Buy Now |
DISTI #
MP8854GL-P
|
Avnet Americas | 2.85-18V,4A,HIGH-EFFICIENCY,WIDE-INPUT,SYNCHRONOUS BUCK WITH INTEGRATED TELEMETRY VIA I2C INTERFACE - Tape and Reel (Alt: MP8854GL-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.5950 / $1.9250 | Buy Now |
Part Details for MP8854GL-P
MP8854GL-P CAD Models
MP8854GL-P Part Data Attributes:
|
MP8854GL-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP8854GL-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |