Part Details for MP9115DQT-LF-P by Monolithic Power Systems
Overview of MP9115DQT-LF-P by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP9115DQT-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP9115DQT-LF-P
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V 6V 10-Pin TQFN T/R - Tape and Reel (Alt: MP9115DQT-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.4790 / $1.7850 | Buy Now |
DISTI #
946-MP9115DQTLFP
|
Mouser Electronics | Switching Voltage Regulators 2.5A 6V 1.2MHz Sync Buck RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$1.2800 | Buy Now |
Part Details for MP9115DQT-LF-P
MP9115DQT-LF-P CAD Models
MP9115DQT-LF-P Part Data Attributes
|
MP9115DQT-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP9115DQT-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |