Part Details for MP9115DQT-LF-Z by Monolithic Power Systems
Overview of MP9115DQT-LF-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MP9115DQT-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP9115DQT-LF-Z-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 10TQFN Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.1117 | Buy Now |
DISTI #
MP9115DQT-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 6V 10-Pin QFN EP T/R - Tape and Reel (Alt: MP9115DQT-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1058 | Buy Now |
DISTI #
946-MP9115DQTLFZ
|
Mouser Electronics | Switching Voltage Regulators 2.5A 6V 1.2MHz Sync Buck RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP9115 Series 18 V 10 A 1 MHz Synchronous Step-Down Converter - TQFN-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
Part Details for MP9115DQT-LF-Z
MP9115DQT-LF-Z CAD Models
MP9115DQT-LF-Z Part Data Attributes
|
MP9115DQT-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP9115DQT-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 6A, 1400kHz Switching Freq-Max, TQFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, TQFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MP9115DQT-LF-Z
This table gives cross-reference parts and alternative options found for MP9115DQT-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP9115DQT-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP9115DQT-Z | Switching Regulator, Current-mode, 6A, 1400kHz Switching Freq-Max, TQFN-10 | Monolithic Power Systems | MP9115DQT-LF-Z vs MP9115DQT-Z |