Part Details for MP9841GL-Z by Monolithic Power Systems
Overview of MP9841GL-Z by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MP9841GL-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2519
|
Newark | Dc/Dc Conv, Sync Buck, 2.5Mhz, 125Deg C Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP9841GL-Z Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 | Buy Now |
DISTI #
1589-MP9841GL-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 16QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4215 In Stock |
|
$0.9721 / $2.2900 | Buy Now |
DISTI #
MP9841GL-Z
|
Avnet Americas | QFN-16/A°/SYNCHRONOUS STEP-DOWN CONVERTER 36V - Tape and Reel (Alt: MP9841GL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0780 / $1.3860 | Buy Now |
DISTI #
946-MP9841GL-Z
|
Mouser Electronics | Switching Voltage Regulators 36V, 1A, Low IQ, Synchronous Step-Down Converter RoHS: Compliant | 0 |
|
$1.0000 / $2.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.9630 | Buy Now |
DISTI #
MP9841GL-Z
|
Avnet Americas | QFN-16/A°/SYNCHRONOUS STEP-DOWN CONVERTER 36V - Tape and Reel (Alt: MP9841GL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0780 / $1.3860 | Buy Now |
DISTI #
MP9841GL-Z
|
Avnet Americas | QFN-16/A°/SYNCHRONOUS STEP-DOWN CONVERTER 36V - Tape and Reel (Alt: MP9841GL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0780 / $1.3860 | Buy Now |
DISTI #
MP9841GL-Z
|
Avnet Silica | QFN-16/A�/SYNCHRONOUS STEP-DOWN CONVERTER 36V (Alt: MP9841GL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 70000 |
|
Buy Now | |
DISTI #
3782459
|
Farnell | DC/DC CONV, SYNC BUCK, 2.5MHZ, 125DEG C RoHS: Compliant Min Qty: 5000 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$1.0290 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 56096 |
|
$1.3900 / $1.4900 | Buy Now |
Part Details for MP9841GL-Z
MP9841GL-Z CAD Models
MP9841GL-Z Part Data Attributes
|
MP9841GL-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP9841GL-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 1A, 2750kHz Switching Freq-Max, QFN-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12X.16,24 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2750 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | QUAD | |
Width | 3 mm |