Part Details for MP9842GL-P by Monolithic Power Systems
Overview of MP9842GL-P by Monolithic Power Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP9842GL-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4659
|
Newark | Dc/Dc Conv, Sync Buck, 2.5Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.3V, Input Voltage Max:36V, Output Current:2A, Ic Case/Package:Qfn Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP9842GL-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 559 |
|
$1.7600 / $3.1000 | Buy Now |
DISTI #
1589-MP9842GL-PCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 16QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
887 In Stock |
|
$1.3187 / $2.7300 | Buy Now |
DISTI #
MP9842GL-P
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.3 V to 36 V in, 0.8 V to 36 V /2 A, QFN-16 - Tape and Reel (Alt: MP9842GL-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.4790 / $1.7850 | Buy Now |
DISTI #
946-MP9842GL-P
|
Mouser Electronics | Switching Voltage Regulators Automotive Grade,36V, 2A, Low Iq Synchronous Step-Down Converter with Wettable Flank RoHS: Compliant | 942 |
|
$1.3100 / $2.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2800 | Buy Now |
DISTI #
MP9842GL-P
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.3 V to 36 V in, 0.8 V to 36 V /2 A, QFN-16 - Tape and Reel (Alt: MP9842GL-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.4790 / $1.7850 | Buy Now |
DISTI #
MP9842GL-P
|
Avnet Silica | DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.3 V to 36 V in, 0.8 V to 36 V /2 A, QFN-16 (Alt: MP9842GL-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3782432RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 2.5MHZ, 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 559 |
|
$1.8653 / $1.9689 | Buy Now |
DISTI #
3782432
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 2.5MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 559 |
|
$1.8653 / $2.6721 | Buy Now |
DISTI #
3782432
|
Farnell | DC/DC CONV, SYNC BUCK, 2.5MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 559 |
|
$1.3710 / $2.4778 | Buy Now |
Part Details for MP9842GL-P
MP9842GL-P CAD Models
MP9842GL-P Part Data Attributes:
|
MP9842GL-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP9842GL-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |