Part Details for MP9843GL-P by Monolithic Power Systems
Overview of MP9843GL-P by Monolithic Power Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP9843GL-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4660
|
Newark | Dc/Dc Conv, Sync Buck, 2.5Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.3V, Input Voltage Max:36V, Output Current:3A, Ic Case/Package:Qfn Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP9843GL-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 490 |
|
$2.3600 / $3.2500 | Buy Now |
DISTI #
1589-MP9843GL-PCT-ND
|
DigiKey | IC REG BUCK ADJ 3A 16QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
475 In Stock |
|
$1.3833 / $2.8600 | Buy Now |
DISTI #
MP9843GL-P
|
Avnet Americas | Converter DC to DC Single Step Down 3.3V to 36V 3A 16-Pin QFN - Tape and Reel (Alt: MP9843GL-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.5515 / $1.8725 | Buy Now |
DISTI #
946-MP9843GL-P
|
Mouser Electronics | Switching Voltage Regulators 36V, 3A, Low IQ, Synchronous Step-Down Converter RoHS: Compliant | 0 |
|
$1.3800 / $2.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.3400 | Buy Now |
DISTI #
MP9843GL-P
|
Avnet Americas | Converter DC to DC Single Step Down 3.3V to 36V 3A 16-Pin QFN - Tape and Reel (Alt: MP9843GL-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.5515 / $1.8725 | Buy Now |
DISTI #
MP9843GL-P
|
Avnet Silica | Converter DC to DC Single Step Down 3.3V to 36V 3A 16-Pin QFN (Alt: MP9843GL-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3782433
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 2.5MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 490 |
|
$1.6730 / $3.0277 | Buy Now |
DISTI #
3782433RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 2.5MHZ, 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 490 |
|
$1.6730 / $2.2356 | Buy Now |
DISTI #
3782433RL
|
Farnell | DC/DC CONV, SYNC BUCK, 2.5MHZ, 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 490 |
|
$1.4337 / $1.6978 | Buy Now |