-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1750-1-ND
|
DigiKey | IC REG CTRLR BUCK 20QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12257 In Stock |
|
$0.9721 / $2.2900 | Buy Now |
DISTI #
MP9928GL-Z
|
Avnet Americas | 4V-60V INPUT, CURRENT MODE, SYNC BUCK - Tape and Reel (Alt: MP9928GL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0780 / $1.3860 | Buy Now |
DISTI #
946-MP9928GL-Z
|
Mouser Electronics | Switching Controllers 4V-60V Input, Current Mode,Synchronous Step-Down Controller RoHS: Compliant | 2169 |
|
$1.0000 / $2.2900 | Buy Now |
|
Future Electronics | Switching Controllers 4V-60V Input, Current Mode, Synchronous Step-Down Controll RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
DISTI #
MP9928GL-Z
|
Avnet Americas | 4V-60V INPUT, CURRENT MODE, SYNC BUCK - Tape and Reel (Alt: MP9928GL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0780 / $1.3860 | Buy Now |
DISTI #
MP9928GL-Z
|
Avnet Americas | 4V-60V INPUT, CURRENT MODE, SYNC BUCK - Tape and Reel (Alt: MP9928GL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0780 / $1.3860 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure20-QFN3x4 | 1407 |
|
$0.7856 / $0.9431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP9928GL-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP9928GL-Z
Monolithic Power Systems
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XQCC-N20 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.12X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |