Part Details for MPAPK3A5A10K0Q200 by SPC Multicomp
Overview of MPAPK3A5A10K0Q200 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPAPK3A5A10K0Q200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH3335
|
Newark | Cap, 10Uf, 350Vac, Film, Radial Box, Capacitance:10Μf, Voltage Rating:350Vac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:-, Capacitor Case Style:Radial Box, Capacitor Terminals:Radial Rohs Compliant: Yes |Multicomp Pro MPAPK3A5A10K0Q200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1956 |
|
$2.8400 / $4.1500 | Buy Now |
Part Details for MPAPK3A5A10K0Q200
MPAPK3A5A10K0Q200 CAD Models
MPAPK3A5A10K0Q200 Part Data Attributes:
|
MPAPK3A5A10K0Q200
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MPAPK3A5A10K0Q200
SPC Multicomp
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |