Part Details for MPB01-1C54-S-CAP-BK-D by CUI Devices
Overview of MPB01-1C54-S-CAP-BK-D by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPB01-1C54-S-CAP-BK-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-MPB01-1C54-S-CAP-BK-D-ND
|
DigiKey | SPDT, THROUGH HOLE, 5.4 MM PUSH, Min Qty: 1 Lead time: 12 Weeks Container: Bag |
113 In Stock |
|
$2.5484 / $3.9200 | Buy Now |
DISTI #
490-MPB011C54SCAPBKD
|
Mouser Electronics | Pushbutton Switches Push Button, SPDT, 5.4mm Push, Straight Terminal, Black Cap, TH RoHS: Compliant | 145 |
|
$2.1800 / $3.4300 | Buy Now |
DISTI #
V99:2348_25869010
|
Arrow Electronics | Switch Push Button ON (ON) SPDT Round Plunger 0.014A 28VDC Momentary Contact Thru-Hole PC Pins Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2124 | Americas - 100 |
|
$2.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks Container: Box | 0Box |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9400 / $2.4800 | Buy Now |
DISTI #
56787083
|
Verical | Switch Push Button ON (ON) SPDT Round Plunger 0.014A 28VDC Momentary Contact Thru-Hole PC Pins Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2124 | Americas - 100 |
|
$2.0800 | Buy Now |
Part Details for MPB01-1C54-S-CAP-BK-D
MPB01-1C54-S-CAP-BK-D CAD Models
MPB01-1C54-S-CAP-BK-D Part Data Attributes:
|
MPB01-1C54-S-CAP-BK-D
CUI Devices
Buy Now
|
Compare Parts:
MPB01-1C54-S-CAP-BK-D
CUI Devices
SPDT, Through Hole, 5.4 mm Push, On-(ON) Straight Terminal, 2.54 mm Pitch, Black Cap, Push Button Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |