Part Details for MPB03-1C54-VB-CAP-BK-D by CUI Devices
Overview of MPB03-1C54-VB-CAP-BK-D by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPB03-1C54-VB-CAP-BK-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-MPB03-1C54-VB-CAP-BK-D-ND
|
DigiKey | SPST, THROUGH HOLE, 5.4 MM PUSH, Min Qty: 1 Lead time: 12 Weeks Container: Bag |
162 In Stock |
|
$2.6713 / $4.1100 | Buy Now |
DISTI #
490-PB031C54VBCAPBKD
|
Mouser Electronics | Pushbutton Switches Push Button, SPDT, 5.4 mm Push, Vertical w/Bracket Terminal, Black Cap, TH RoHS: Compliant | 164 |
|
$2.4400 / $4.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks Container: Box | 0Box |
|
$2.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$2.0800 / $2.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$2.0800 / $2.6500 | Buy Now |
Part Details for MPB03-1C54-VB-CAP-BK-D
MPB03-1C54-VB-CAP-BK-D CAD Models
MPB03-1C54-VB-CAP-BK-D Part Data Attributes
|
MPB03-1C54-VB-CAP-BK-D
CUI Devices
Buy Now
|
Compare Parts:
MPB03-1C54-VB-CAP-BK-D
CUI Devices
SPST, Through Hole, 5.4 mm Push, On-(ON) Vertical With Bracket Terminal, 2.54 mm Pitch, Black Cap, Push Button Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |