-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC CNVRTR 3.3V 5V +/-12V 125W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-2278-ND
|
DigiKey | AC/DC CNVRTR 3.3V 5V +/-12V 125W Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
74 In Stock |
|
$153.0403 / $168.8700 | Buy Now |
DISTI #
784-MPB125-4350G
|
Mouser Electronics | Switching Power Supplies 125W +3.3V 10A +5V 15A/ +12V 5A RoHS: Compliant | 6 |
|
$147.7400 / $168.8400 | Buy Now |
DISTI #
70005989
|
RS | Power Supply, AC-DC,3.3V@10A, 5V@15A, 12V@5A, -12V@0.5A,90-264V In, Open Frame, MPB | Bel Power Solutions MPB125-4350G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$162.1200 / $168.8700 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply - Quad-OUT - 3.3V/5V/12V/-12V - 10A/15A/5A/0.5A - 125W - 19-Pin. RoHS: Compliant |
170 In Stock |
|
$141.0700 / $151.5200 | Buy Now |
DISTI #
000000000006359330
|
Sager | Switching Power Supplies 125W +3.3V 10A +5V 15A/ +12V 5A Min Qty: 10 | 0 |
|
$139.3300 / $164.5700 | Buy Now |
DISTI #
1208813
|
element14 Asia-Pacific | PSU, 125W, 4 OUTPUT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$84.1125 | Buy Now |
|
Master Electronics | AC/DC Power Supply - Quad-OUT - 3.3V/5V/12V/-12V - 10A/15A/5A/0.5A - 125W - 19-Pin. RoHS: Compliant |
170 In Stock |
|
$141.0700 / $151.5200 | Buy Now |
|
Neutron USA | Switching Power Supplies 125W +3.3V 10A +5V 15A/ +12V 5A | 50 |
|
$423.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPB125-4350G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MPB125-4350G
Bel Power Solutions
AC/DC CNVRTR 3.3V 5V +/-12V 125W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT, PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | ADDITIONAL +/-12V OUTPUT AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, TUV, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 10 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | NO | |
Width | 76.2 mm |