Part Details for MPC1085R0J by TE Connectivity
Overview of MPC1085R0J by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPC1085R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M4941
|
Newark | Through Hole Thick Film Resistor, Mpc Series, 5 Ohm, 10 W, - 5%, 300 V, Radial Leaded Rohs Compliant: Yes |Cgs Te Connectivity MPC1085R0J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 738 |
|
$2.9600 / $5.6000 | Buy Now |
DISTI #
41AJ9557
|
Newark | Mpc10 5R0 5% |Cgs Te Connectivity MPC1085R0J Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 | Buy Now |
DISTI #
MPC1085R0J-ND
|
DigiKey | RES 5 OHM 5% 10W RADIAL Min Qty: 1008 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8759 | Buy Now |
DISTI #
1623775-6
|
Avnet Americas | Resistor, 5 Ohm, ± 5%, 10 W, Radial Leaded, Thick Film, High Power - Tape and Reel (Alt: 1623775-6) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$2.8246 / $3.1891 | Buy Now |
DISTI #
279-MPC1085R0J
|
Mouser Electronics | Thick Film Resistors - Through Hole MPC10 5R0 5% RoHS: Compliant | 944 |
|
$2.8500 / $5.9700 | Buy Now |
|
Onlinecomponents.com | MPC10 5R0 5%<br/>Thick Film Planar<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.8300 / $5.9200 | Buy Now |
DISTI #
TE Connectivity MPC1085R0J
|
PEI Genesis | Fixed Resistor Thick Film 10 | 0 |
|
Buy Now | |
DISTI #
1623775-6
|
Avnet Abacus | Resistor, 5 Ohm, � 5%, 10 W, Radial Leaded, Thick Film, High Power (Alt: 1623775-6) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MPC10 5R0 5%<br/>Thick Film Planar<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.8300 / $5.9200 | Buy Now |
Part Details for MPC1085R0J
MPC1085R0J CAD Models
MPC1085R0J Part Data Attributes
|
MPC1085R0J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPC1085R0J
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 10W, 5ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Non-Flammable | |
Lead Spacing | 20.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.4 mm | |
Package Length | 25.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 25.4mm x 2.54mm x 25.4mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 300 V |