Part Details for MPC3ADW12.0 by Bivar Inc
Overview of MPC3ADW12.0 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC3ADW12.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0008
|
Newark | Panel Mount Indicator, Led, 5.943Mm, Amber, 2V, Led Color:Amber, Mounting Hole Dia:5.943Mm, Forward Current If:30Ma, Luminous Intensity:25Mcd, Forward Voltage:2V, Lens Shape:Round, Viewing Angle:35° Rohs Compliant: Yes |Bivar MPC3ADW12.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.3700 | Buy Now |
DISTI #
MPC3ADW12.0-ND
|
DigiKey | PNL MNT AMBER W/WIRE 12" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.5033 | Buy Now |
DISTI #
749-MPC3ADW12.0
|
Mouser Electronics | LED Panel Mount Indicators 3mm Amb Diff 12in Mtl Panel Mnt Ind. RoHS: Compliant | 0 |
|
$1.3200 / $1.4100 | Order Now |
DISTI #
70535307
|
RS | Pnl-Mnt Indicators 3mm Amber LED wDiffused Lens 12in. Wire No Connector | Bivar Inc. MPC3ADW12.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8400 / $2.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.9300 | Buy Now |
Part Details for MPC3ADW12.0
MPC3ADW12.0 CAD Models
MPC3ADW12.0 Part Data Attributes
|
MPC3ADW12.0
Bivar Inc
Buy Now
|
Compare Parts:
MPC3ADW12.0
Bivar Inc
|
Samacsys Manufacturer | Bivar |